Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.5 ms
Housing Material
ABS, PC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 82.377Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
1
P.O.A.
Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 82.377Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.5 ms
Housing Material
ABS, PC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 82.377Each (Exc. Vat)