Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 394-8977Brand: TelemecaniqueManufacturers Part No.: XUK9AKSAM12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

4 Pin Micro Connector

Maximum dc Voltage

30V

Light Source

LED

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

4 Pin Micro Connector

Maximum dc Voltage

30V

Light Source

LED

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC

Maximum Operating Temperature

+55°C