Teltonika PR1KC640 Puck Omnidirectional Antenna with SMA Male Connector, 5G, GNSS, Wi-Fi
Technical Document
Specifications
Internal/External
External
RF Protocols
5G, GNSS, Wi-Fi
Antenna Physical Form
Puck
Frequency Range
617 → 5925 MHz
Connector Type
SMA Male
Antenna Mounting Type
Screw
Gain
40dB
Includes Lead
Yes
Lead Length
3000mm
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Lithuania
BD 62.785
BD 62.785 Each (Exc. Vat)
BD 69.063
BD 69.063 Each (inc. VAT)
1
BD 62.785
BD 62.785 Each (Exc. Vat)
BD 69.063
BD 69.063 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Internal/External
External
RF Protocols
5G, GNSS, Wi-Fi
Antenna Physical Form
Puck
Frequency Range
617 → 5925 MHz
Connector Type
SMA Male
Antenna Mounting Type
Screw
Gain
40dB
Includes Lead
Yes
Lead Length
3000mm
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Lithuania