Teltonika PR1KCS28 Puck Omnidirectional Antenna with SMA Connector, GNSS, LTE, WiFi

RS Stock No.: 428-070Brand: TeltonikaManufacturers Part No.: PR1KCS28
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

GNSS, LTE, WiFi

Internal/External

External

Frequency Range

617 → 2690 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

Screw

Connector Type

SMA

Includes Lead

Yes

Gain

3.5dBi

Connector Gender

Male

Lead Length

3m

Antenna Directivity

Omnidirectional

Country of Origin

China

BD 15.570

BD 15.570 Each (Exc. Vat)

BD 17.127

BD 17.127 Each (inc. VAT)

Teltonika PR1KCS28 Puck Omnidirectional Antenna with SMA Connector, GNSS, LTE, WiFi

BD 15.570

BD 15.570 Each (Exc. Vat)

BD 17.127

BD 17.127 Each (inc. VAT)

Teltonika PR1KCS28 Puck Omnidirectional Antenna with SMA Connector, GNSS, LTE, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Protocols

GNSS, LTE, WiFi

Internal/External

External

Frequency Range

617 → 2690 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

Screw

Connector Type

SMA

Includes Lead

Yes

Gain

3.5dBi

Connector Gender

Male

Lead Length

3m

Antenna Directivity

Omnidirectional

Country of Origin

China