Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT

RS Stock No.: 349-894Brand: TempatronManufacturers Part No.: 2BDE20SLP110VAC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Length

48mm

Depth

108mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

BD 38.956

BD 38.956 Each (Exc. Vat)

BD 42.852

BD 42.852 Each (inc. VAT)

Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT

BD 38.956

BD 38.956 Each (Exc. Vat)

BD 42.852

BD 42.852 Each (inc. VAT)

Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.956
5 - 9BD 37.752
10+BD 37.279

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Length

48mm

Depth

108mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.