Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 3 → 60min, 1-Function, DPDT

RS Stock No.: 347-898Brand: TempatronManufacturers Part No.: 2BDE60MLP110VAC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

3 → 60min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

108mm

Length

48mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

BD 42.114

BD 42.114 Each (Exc. Vat)

BD 46.325

BD 46.325 Each (inc. VAT)

Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 3 → 60min, 1-Function, DPDT

BD 42.114

BD 42.114 Each (Exc. Vat)

BD 46.325

BD 46.325 Each (inc. VAT)

Tempatron Plug In Timer Relay, 110V ac, 2-Contact, 3 → 60min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

3 → 60min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

108mm

Length

48mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base

Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.