Technical Document
Specifications
Brand
TempatronFor Use With
11 Pin Relay, 11 Pin Timer, Octal Relay, Octal Timer
Accessory Type
Socket
Termination Type
Plug-In
Mounting Type
DIN Rail
Country of Origin
India
Product details
10A Reversed Terminal Relay Sockets
Fingerproof self-opening cable clamps
Flame retardant moulding
Brass alloy contacts
Terminals accessible from the rest of the panel/installation
BD 5.098
BD 5.098 Each (Exc. Vat)
BD 5.608
BD 5.608 Each (inc. VAT)
1
BD 5.098
BD 5.098 Each (Exc. Vat)
BD 5.608
BD 5.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.098 |
5 - 9 | BD 5.038 |
10+ | BD 4.846 |
Technical Document
Specifications
Brand
TempatronFor Use With
11 Pin Relay, 11 Pin Timer, Octal Relay, Octal Timer
Accessory Type
Socket
Termination Type
Plug-In
Mounting Type
DIN Rail
Country of Origin
India
Product details
10A Reversed Terminal Relay Sockets
Fingerproof self-opening cable clamps
Flame retardant moulding
Brass alloy contacts
Terminals accessible from the rest of the panel/installation