Technical Document
Specifications
Brand
TempatronVoltage
250V ac
For Use With
Octal Relay
Mounting Type
DIN Rail, Panel Mount
Termination Type
Screw
Number of Contacts
8
Current Rating
5A
Country of Origin
India
Stock information temporarily unavailable.
BD 3.399
BD 3.399 Each (Exc. Vat)
BD 3.739
BD 3.739 Each (inc. VAT)
Tempatron 8 Pin 250V ac DIN Rail, Panel Mount Relay Socket, for use with Octal Relay
1
BD 3.399
BD 3.399 Each (Exc. Vat)
BD 3.739
BD 3.739 Each (inc. VAT)
Tempatron 8 Pin 250V ac DIN Rail, Panel Mount Relay Socket, for use with Octal Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.399 |
5 - 9 | BD 3.355 |
10+ | BD 3.234 |
Technical Document
Specifications
Brand
TempatronVoltage
250V ac
For Use With
Octal Relay
Mounting Type
DIN Rail, Panel Mount
Termination Type
Screw
Number of Contacts
8
Current Rating
5A
Country of Origin
India