Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron DIN Rail, Panel Mount Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT

RS Stock No.: 347-680Brand: TempatronManufacturers Part No.: FBDE20SLP110VAC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

ON Delay Energise

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Maximum Voltage

240 V ac, 30V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

106mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base Panel Mount

Function 111
Can be panel mounted from 48 x 48mm front bezel or chassis/DIN rail mounted via a plug-in socket
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

BD 38.956

BD 38.956 Each (Exc. Vat)

BD 42.852

BD 42.852 Each (inc. VAT)

Tempatron DIN Rail, Panel Mount Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT

BD 38.956

BD 38.956 Each (Exc. Vat)

BD 42.852

BD 42.852 Each (inc. VAT)

Tempatron DIN Rail, Panel Mount Timer Relay, 110V ac, 2-Contact, 0.5 → 20s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.956
5 - 9BD 37.752
10+BD 37.279

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

ON Delay Energise

Time Range

0.5 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

10A

Maximum Voltage

240 V ac, 30V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

106mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base Panel Mount

Function 111
Can be panel mounted from 48 x 48mm front bezel or chassis/DIN rail mounted via a plug-in socket
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.