Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempatron Relay Cover for use with 11 Pin Relay, Octal Relay

RS Stock No.: 402-169Brand: TempatronManufacturers Part No.: FWSC
brand-logo
View all in Relay Covers

Technical Document

Specifications

Accessory Type

Relay Terminal Cover

For Use With

11 Pin Relay, Octal Relay

Country of Origin

India

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm

Stock information temporarily unavailable.

BD 0.835

BD 0.835 Each (Exc. Vat)

BD 0.918

BD 0.918 Each (inc. VAT)

Tempatron Relay Cover for use with 11 Pin Relay, Octal Relay

BD 0.835

BD 0.835 Each (Exc. Vat)

BD 0.918

BD 0.918 Each (inc. VAT)

Tempatron Relay Cover for use with 11 Pin Relay, Octal Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Relay Terminal Cover

For Use With

11 Pin Relay, Octal Relay

Country of Origin

India

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm