Tempatron Plug In Timer Relay, 110V ac, 4-Contact, 1.5 → 30min, 1-Function, 4PDT

RS Stock No.: 341-200Brand: TempatronManufacturers Part No.: MT4L30M110VAC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Minutes

Maximum Current

3A

Maximum Voltage

240 V ac, 30V dc

Terminal Type

14-Pin Connector

Switch Configuration

4PDT

Width

21.8mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

68.5mm

Length

28.2mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Miniature

Function - 111

Stock information temporarily unavailable.

BD 29.112

BD 29.112 Each (Exc. Vat)

BD 32.023

BD 32.023 Each (inc. VAT)

Tempatron Plug In Timer Relay, 110V ac, 4-Contact, 1.5 → 30min, 1-Function, 4PDT

BD 29.112

BD 29.112 Each (Exc. Vat)

BD 32.023

BD 32.023 Each (inc. VAT)

Tempatron Plug In Timer Relay, 110V ac, 4-Contact, 1.5 → 30min, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.112
5 - 9BD 28.232
10+BD 27.638

Technical Document

Specifications

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Minutes

Maximum Current

3A

Maximum Voltage

240 V ac, 30V dc

Terminal Type

14-Pin Connector

Switch Configuration

4PDT

Width

21.8mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

68.5mm

Length

28.2mm

Contact Material

Silver

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Miniature

Function - 111