Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tempatron 11 Pin 250V ac DIN Rail, Panel Mount Relay Socket for use with Various Series

RS Stock No.: 402-153Brand: TempatronManufacturers Part No.: S11P
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V ac

For Use With

11 Pin Relay, 11 Pin Timer, Octal Relay, Octal Timer

Termination Type

Screw

Number of Contacts

11

Current Rating

10A

Mounting Type

DIN Rail, Panel Mount

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

BD 3.728

BD 3.728 Each (Exc. Vat)

BD 4.101

BD 4.101 Each (inc. VAT)

Tempatron 11 Pin 250V ac DIN Rail, Panel Mount Relay Socket for use with Various Series

BD 3.728

BD 3.728 Each (Exc. Vat)

BD 4.101

BD 4.101 Each (inc. VAT)

Tempatron 11 Pin 250V ac DIN Rail, Panel Mount Relay Socket for use with Various Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.728
5 - 9BD 3.680
10+BD 3.544
You may be interested in

Technical Document

Specifications

Voltage

250V ac

For Use With

11 Pin Relay, 11 Pin Timer, Octal Relay, Octal Timer

Termination Type

Screw

Number of Contacts

11

Current Rating

10A

Mounting Type

DIN Rail, Panel Mount

Country of Origin

India

You may be interested in