Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 230 V ac Supply Voltage

RS Stock No.: 809-1013Brand: TempatronManufacturers Part No.: TC4810-03-110/230VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 → 230 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

89mm

Country of Origin

United Kingdom

Product details

Tempatron TC4810 Controller

TC4810 series of analogue Temperature Controllers is the ideal solution for a simple on/off or proportional control, while also being extremely cost effective

Selection of either ON/OFF or proportional control
Supports J, K, T thermocouples or 3-wire PT100 inputs
Various temperature ranges offered, including 0-200°C (809-1017 & 809-1029), 0-400°C (809-1023), 0-600°C (809-1013) & -50-100°C (809-1026)

Standards

CE, EN50081-1 & EN50082-1 and EN61010-1

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Stock information temporarily unavailable.

BD 71.528

BD 71.528 Each (Exc. Vat)

BD 78.681

BD 78.681 Each (inc. VAT)

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 230 V ac Supply Voltage

BD 71.528

BD 71.528 Each (Exc. Vat)

BD 78.681

BD 78.681 Each (inc. VAT)

Tempatron 1/16 DIN On/Off Temperature Controller, 48 x 48mm Relay, 110 → 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 71.528
5+BD 69.311

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 → 230 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Mounting Type

1/16 DIN

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

89mm

Country of Origin

United Kingdom

Product details

Tempatron TC4810 Controller

TC4810 series of analogue Temperature Controllers is the ideal solution for a simple on/off or proportional control, while also being extremely cost effective

Selection of either ON/OFF or proportional control
Supports J, K, T thermocouples or 3-wire PT100 inputs
Various temperature ranges offered, including 0-200°C (809-1017 & 809-1029), 0-400°C (809-1023), 0-600°C (809-1013) & -50-100°C (809-1026)

Standards

CE, EN50081-1 & EN50082-1 and EN61010-1

Analogue

These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm