Technical Document
Specifications
Brand
TempatronSupply Voltage
12 → 24V ac/dc
Mounting Type
Panel Mount
Time Range
0.1 → 999.9 s, 1 → 99:59 h, 1 → 9999min
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
26.4V ac/dc
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Length
48mm
Maximum Operating Temperature
+50°C
Depth
132mm
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom
Product details
Four Digit 2 Line
Functions- 161, 211, 411, 454, 661, 662
IP65 (Front Face)
Timer may be externally started or the start input may be used as a reset
4 timing ranges
45 x 45 mm panel cut out
Standards
EN 50081-1, EN 50082-1, EN 61010-1
BD 95.970
BD 95.970 Each (Exc. Vat)
BD 105.567
BD 105.567 Each (inc. VAT)
1
BD 95.970
BD 95.970 Each (Exc. Vat)
BD 105.567
BD 105.567 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 95.970 |
5 - 9 | BD 93.016 |
10+ | BD 91.487 |
Technical Document
Specifications
Brand
TempatronSupply Voltage
12 → 24V ac/dc
Mounting Type
Panel Mount
Time Range
0.1 → 999.9 s, 1 → 99:59 h, 1 → 9999min
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
26.4V ac/dc
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Length
48mm
Maximum Operating Temperature
+50°C
Depth
132mm
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom
Product details
Four Digit 2 Line
Functions- 161, 211, 411, 454, 661, 662
IP65 (Front Face)
Timer may be externally started or the start input may be used as a reset
4 timing ranges
45 x 45 mm panel cut out
Standards
EN 50081-1, EN 50082-1, EN 61010-1