Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tempatron Speed Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 376-3748Brand: TempatronManufacturers Part No.: TR4801-01-24VAC/DC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

TR4800

Height

48mm

Length

91mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-10°C

Width

48mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 48 x 48mm

Country of Origin

United Kingdom

Product details

Tachometer Relay Series 2

Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output

Rotation Sensing

You may be interested in
Stock information temporarily unavailable.

BD 68.302

BD 68.302 Each (Exc. Vat)

BD 75.132

BD 75.132 Each (inc. VAT)

Tempatron Speed Monitoring Relay, SPDT, DIN Rail

BD 68.302

BD 68.302 Each (Exc. Vat)

BD 75.132

BD 75.132 Each (inc. VAT)

Tempatron Speed Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 68.302
5+BD 65.499
You may be interested in

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

TR4800

Height

48mm

Length

91mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-10°C

Width

48mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 48 x 48mm

Country of Origin

United Kingdom

Product details

Tachometer Relay Series 2

Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output

Rotation Sensing

You may be interested in