Technical Document
Specifications
Brand
TempatronMonitoring Application
Speed
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
TR4800
Height
48mm
Length
91mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-10°C
Width
48mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 48 x 48mm
Country of Origin
United Kingdom
Product details
Tachometer Relay Series 2
Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output
Rotation Sensing
BD 71.555
BD 71.555 Each (Exc. Vat)
BD 78.711
BD 78.711 Each (inc. VAT)
1
BD 71.555
BD 71.555 Each (Exc. Vat)
BD 78.711
BD 78.711 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 71.555 |
5+ | BD 68.618 |
Technical Document
Specifications
Brand
TempatronMonitoring Application
Speed
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
TR4800
Height
48mm
Length
91mm
Operating Temperature Range
+60°C
Minimum Operating Temperature
-10°C
Width
48mm
Maximum Operating Temperature
+60°C
Dimensions
91 x 48 x 48mm
Country of Origin
United Kingdom
Product details
Tachometer Relay Series 2
Monitors the speed of rotating machinery using any 3-wire NPN sensor or other volt-free contact and will switch the output at the pre-selected speed
Response time of <0.4 seconds at 150rpm to match Series 2 temperature controllers and timers
On-board 15Vdc supply to drive a proximity sensor
1mA FSD moving coil meter output
LED indication of output status
45mm x 45mm panel cut-out
SPCO output