Technical Document
Specifications
Brand
TempatronSupply Voltage
100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
Interval
Time Range
0.01 → 99.99s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Seconds
Width
78mm
Series
TT33
Maximum Operating Temperature
+50°C
Length
64mm
Depth
35mm
Minimum Operating Temperature
0°C
Time Delay
15ms
Country of Origin
United Kingdom
BD 82.000
BD 82.000 Each (Exc. Vat)
BD 90.200
BD 90.200 Each (inc. VAT)
1
BD 82.000
BD 82.000 Each (Exc. Vat)
BD 90.200
BD 90.200 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TempatronSupply Voltage
100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
Interval
Time Range
0.01 → 99.99s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Seconds
Width
78mm
Series
TT33
Maximum Operating Temperature
+50°C
Length
64mm
Depth
35mm
Minimum Operating Temperature
0°C
Time Delay
15ms
Country of Origin
United Kingdom