Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tempo Kingfisher KI 27400 Single Mode & Multimode Fibre Optic Kit

RS Stock No.: 273-9949Brand: Tempo KingfisherManufacturers Part No.: T27422LV
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Kit

Connector Type

SC

Wavelengths

1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 27400

Country of Origin

Australia

Stock information temporarily unavailable.

BD 3,179.528

BD 3,179.528 Each (Exc. Vat)

BD 3,497.481

BD 3,497.481 Each (inc. VAT)

Tempo Kingfisher KI 27400 Single Mode & Multimode Fibre Optic Kit

BD 3,179.528

BD 3,179.528 Each (Exc. Vat)

BD 3,497.481

BD 3,497.481 Each (inc. VAT)

Tempo Kingfisher KI 27400 Single Mode & Multimode Fibre Optic Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Kit

Connector Type

SC

Wavelengths

1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 27400

Country of Origin

Australia