Technical Document
Specifications
Brand
Tempo KingfisherCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
Interchangeable SC
Wavelengths
850 → 1300 and 1310 → 1550nm
Resolution
0.01 dB
Model Number p
KI 2700
Country of Origin
Australia
BD 1,876.917
BD 1,876.917 Each (Exc. Vat)
BD 2,064.609
BD 2,064.609 Each (inc. VAT)
1
BD 1,876.917
BD 1,876.917 Each (Exc. Vat)
BD 2,064.609
BD 2,064.609 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Tempo KingfisherCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
Interchangeable SC
Wavelengths
850 → 1300 and 1310 → 1550nm
Resolution
0.01 dB
Model Number p
KI 2700
Country of Origin
Australia