Technical Document
Specifications
Brand
Tempo KingfisherCable Type
Fibre Optic, Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
SC
Wavelengths
850 → 1300 and 1310 → 1550nm
Model Number p
TK076
Model Number (p)
TK076
Country of Origin
Australia
Stock information temporarily unavailable.
BD 2,369.257
BD 2,369.257 Each (Exc. Vat)
BD 2,606.183
BD 2,606.183 Each (inc. VAT)
Tempo Kingfisher TK076 Fibre Optic, Single Mode & Multimode Fibre Optic Test Kit
1
BD 2,369.257
BD 2,369.257 Each (Exc. Vat)
BD 2,606.183
BD 2,606.183 Each (inc. VAT)
Tempo Kingfisher TK076 Fibre Optic, Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Tempo KingfisherCable Type
Fibre Optic, Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
SC
Wavelengths
850 → 1300 and 1310 → 1550nm
Model Number p
TK076
Model Number (p)
TK076
Country of Origin
Australia