Technical Document
Specifications
Brand
TempoCable Type
Single Mode
Equipment Type
Optical Time Domain Reflectometer
Connector Type
APC, SC
Wavelengths
1310 nm, 1550 nm, 1625 nm
Model Number p
930XC-30F OTDR
Model Number (p)
930XC-30F OTDR
Country of Origin
China
BD 2,530.353
BD 2,530.353 Each (Exc. Vat)
BD 2,783.388
BD 2,783.388 Each (inc. VAT)
1
BD 2,530.353
BD 2,530.353 Each (Exc. Vat)
BD 2,783.388
BD 2,783.388 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TempoCable Type
Single Mode
Equipment Type
Optical Time Domain Reflectometer
Connector Type
APC, SC
Wavelengths
1310 nm, 1550 nm, 1625 nm
Model Number p
930XC-30F OTDR
Model Number (p)
930XC-30F OTDR
Country of Origin
China