Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tempo D360 Intl Phone Line Tester, , ADSL Compatible

RS Stock No.: 358-2189Brand: TempoManufacturers Part No.: DIGALERT 361
brand-logo
View all in Phone Line Testers

Technical Document

Specifications

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Model Number p

D360 Intl

Model Number (p)

D360 Intl

Pause

Yes

Hands Free

Yes

ADSL Compatible

Yes

Dial Type

Digital

Mute

Yes

Ground Start

Yes

Low Battery Indication

Yes

High Voltage Detection And Lockout

Yes

Auto Powerdown

Yes

Power Source

Battery

Battery Type

9V

Battery Life

3 month

Maximum Operating Temperature

+60°C

Width

70mm

Dimensions

248 x 70 x 86mm

Minimum Operating Temperature

-34°C

Height

86mm

Weight

598.7g

Length

248mm

Product details

Nautilus DigAlert 350 / 361

Networks now contain a mixture of analogue, digital and power circuits that can be safely maintained with DigAlert enabled equipment. DigAlert equipment alarm when it detects Digital traffic and High voltage - therefore notifying the user and preventing connection to power circuits and dropping digital lines

DigAlert 350 Features

Loudspeaker
Nautilus casing - proof tested to IP67; waterproof, dustproof, chemical and high impact resistance
Digital Circuit safety and excessive Voltage alarm
Automatic lockout
Talk/monitor status LED
Flash and Pulse
Volume boost, microphone mute and warble ringer
Quick-change cord and battery, rugged belt clip
Redial (10 x 24 memories)
Four selectable ringer tones
4mm banana plug connection cord set
Super Hi Z Polarity
Super Hi Z Monitor
Pause
Microphone mute
Excessive voltage alarm
Automatic lock out
Battery low audible tone
9V PP3 battery included

DigAlert 361 Additional Features

Two way hands free

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tempo D360 Intl Phone Line Tester, , ADSL Compatible

P.O.A.

Tempo D360 Intl Phone Line Tester, , ADSL Compatible
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tempo

Manufacturer k.i.m.

Tempo

Polarity Testing

Yes

Model Number p

D360 Intl

Model Number (p)

D360 Intl

Pause

Yes

Hands Free

Yes

ADSL Compatible

Yes

Dial Type

Digital

Mute

Yes

Ground Start

Yes

Low Battery Indication

Yes

High Voltage Detection And Lockout

Yes

Auto Powerdown

Yes

Power Source

Battery

Battery Type

9V

Battery Life

3 month

Maximum Operating Temperature

+60°C

Width

70mm

Dimensions

248 x 70 x 86mm

Minimum Operating Temperature

-34°C

Height

86mm

Weight

598.7g

Length

248mm

Product details

Nautilus DigAlert 350 / 361

Networks now contain a mixture of analogue, digital and power circuits that can be safely maintained with DigAlert enabled equipment. DigAlert equipment alarm when it detects Digital traffic and High voltage - therefore notifying the user and preventing connection to power circuits and dropping digital lines

DigAlert 350 Features

Loudspeaker
Nautilus casing - proof tested to IP67; waterproof, dustproof, chemical and high impact resistance
Digital Circuit safety and excessive Voltage alarm
Automatic lockout
Talk/monitor status LED
Flash and Pulse
Volume boost, microphone mute and warble ringer
Quick-change cord and battery, rugged belt clip
Redial (10 x 24 memories)
Four selectable ringer tones
4mm banana plug connection cord set
Super Hi Z Polarity
Super Hi Z Monitor
Pause
Microphone mute
Excessive voltage alarm
Automatic lock out
Battery low audible tone
9V PP3 battery included

DigAlert 361 Additional Features

Two way hands free

Test Telephones

All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.

You may be interested in