Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 7 piece L Shape Imperial Hex Key Set, 5/32 → 3/8in

RS Stock No.: 198-1738Brand: Teng ToolsManufacturers Part No.: 1474
brand-logo
View all in Hex Keys

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

5/32 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Stock information temporarily unavailable.

BD 12.775

BD 12.775 Each (Exc. Vat)

BD 14.053

BD 14.053 Each (inc. VAT)

Teng Tools 7 piece L Shape Imperial Hex Key Set, 5/32 → 3/8in

BD 12.775

BD 12.775 Each (Exc. Vat)

BD 14.053

BD 14.053 Each (inc. VAT)

Teng Tools 7 piece L Shape Imperial Hex Key Set, 5/32 → 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

5/32 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel