Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 3/8 in Square Ratchet with Ratchet Handle, 32 mm Overall

RS Stock No.: 198-1845Brand: Teng ToolsManufacturers Part No.: 3800FRP
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

32 mm

Stock information temporarily unavailable.

BD 28.798

BD 28.798 Each (Exc. Vat)

BD 31.678

BD 31.678 Each (inc. VAT)

Teng Tools 3/8 in Square Ratchet with Ratchet Handle, 32 mm Overall

BD 28.798

BD 28.798 Each (Exc. Vat)

BD 31.678

BD 31.678 Each (inc. VAT)

Teng Tools 3/8 in Square Ratchet with Ratchet Handle, 32 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

32 mm