Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools Adjustable Spanner, 100 mm Overall, 17mm Jaw Capacity, Metal Handle

RS Stock No.: 198-1687Brand: Teng ToolsManufacturers Part No.: 4001
brand-logo
View all in Wrenches

Technical Document

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

17mm

Non Sparking

No

Overall Length

100 mm

Handle Type

Metal

VDE/1000V Approved

No

Material

Chrome Vanadium

Stock information temporarily unavailable.

BD 12.507

BD 12.507 Each (Exc. Vat)

BD 13.758

BD 13.758 Each (inc. VAT)

Teng Tools Adjustable Spanner, 100 mm Overall, 17mm Jaw Capacity, Metal Handle

BD 12.507

BD 12.507 Each (Exc. Vat)

BD 13.758

BD 13.758 Each (inc. VAT)

Teng Tools Adjustable Spanner, 100 mm Overall, 17mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

17mm

Non Sparking

No

Overall Length

100 mm

Handle Type

Metal

VDE/1000V Approved

No

Material

Chrome Vanadium