Technical Document
Specifications
Brand
Teng ToolsWrench Type
Adjustable Spanner
Jaw Capacity
50mm
Non Sparking
No
Overall Length
375 mm
Handle Type
Metal
VDE/1000V Approved
No
Material
Chrome Vanadium
Stock information temporarily unavailable.
BD 54.456
BD 54.456 Each (Exc. Vat)
BD 59.902
BD 59.902 Each (inc. VAT)
Teng Tools Adjustable Spanner, 375 mm Overall, 50mm Jaw Capacity, Metal Handle
1
BD 54.456
BD 54.456 Each (Exc. Vat)
BD 59.902
BD 59.902 Each (inc. VAT)
Teng Tools Adjustable Spanner, 375 mm Overall, 50mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsWrench Type
Adjustable Spanner
Jaw Capacity
50mm
Non Sparking
No
Overall Length
375 mm
Handle Type
Metal
VDE/1000V Approved
No
Material
Chrome Vanadium