Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools DGMMMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 Resolution , 10 mm Accuracy

RS Stock No.: 103-014Brand: Teng ToolsManufacturers Part No.: DGMM
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Accuracy

10 mm

Resolution

0.01

Measurement Range

0 → 10 mm

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

BD 75.410

BD 75.410 Each (Exc. Vat)

BD 82.951

BD 82.951 Each (inc. VAT)

Teng Tools DGMMMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 Resolution , 10 mm Accuracy

BD 75.410

BD 75.410 Each (Exc. Vat)

BD 82.951

BD 82.951 Each (inc. VAT)

Teng Tools DGMMMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 Resolution , 10 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

10 mm

Resolution

0.01

Measurement Range

0 → 10 mm

Imperial or Metric

Metric

Country of Origin

China