Technical Document
Specifications
Brand
Teng ToolsSocket Size
11mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Overall Length
79 mm
Stock information temporarily unavailable.
BD 9.141
BD 9.141 Each (Exc. Vat)
BD 10.055
BD 10.055 Each (inc. VAT)
Teng Tools 1/2 in Drive 11mm Deep Socket, 12 point, 79 mm Overall Length
1
BD 9.141
BD 9.141 Each (Exc. Vat)
BD 10.055
BD 10.055 Each (inc. VAT)
Teng Tools 1/2 in Drive 11mm Deep Socket, 12 point, 79 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Size
11mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Overall Length
79 mm