Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 6-Piece Metric 1/2 in Bit Socket Set, Hex Bit

RS Stock No.: 198-2056Brand: Teng ToolsManufacturers Part No.: M1211
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

6

Socket Head Type

Hex Bit

Ratchet Included

No

VDE/1000V Approved

No

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Stock information temporarily unavailable.

BD 31.636

BD 31.636 Each (Exc. Vat)

BD 34.800

BD 34.800 Each (inc. VAT)

Teng Tools 6-Piece Metric 1/2 in Bit Socket Set, Hex Bit

BD 31.636

BD 31.636 Each (Exc. Vat)

BD 34.800

BD 34.800 Each (inc. VAT)

Teng Tools 6-Piece Metric 1/2 in Bit Socket Set, Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

6

Socket Head Type

Hex Bit

Ratchet Included

No

VDE/1000V Approved

No

Head Type

Hexagon

Set Type

Non-Impact Socket Set