Teng Tools 1/2 in Drive Bit Socket, Tamperproof Torx Bit, T30

RS Stock No.: 198-1932Brand: Teng ToolsManufacturers Part No.: M121230-C
brand-logo
View all in Sockets

Technical Document

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Tamperproof Torx Bit

Bit Size

T30

Finish

Chrome Plated

Material

Alloy Steel

Drive Type

Square

Stock information temporarily unavailable.

BD 6.237

BD 6.237 Each (Exc. Vat)

BD 6.861

BD 6.861 Each (inc. VAT)

Teng Tools 1/2 in Drive Bit Socket, Tamperproof Torx Bit, T30

BD 6.237

BD 6.237 Each (Exc. Vat)

BD 6.861

BD 6.861 Each (inc. VAT)

Teng Tools 1/2 in Drive Bit Socket, Tamperproof Torx Bit, T30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Tamperproof Torx Bit

Bit Size

T30

Finish

Chrome Plated

Material

Alloy Steel

Drive Type

Square