Technical Document
Specifications
Brand
Teng ToolsDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Hex Bit
Bit Size
8mm
Finish
Chrome Plated
Material
Alloy Steel
Drive Type
Square
Stock information temporarily unavailable.
BD 6.358
BD 6.358 Each (Exc. Vat)
BD 6.994
BD 6.994 Each (inc. VAT)
Teng Tools 1/2 in Drive Bit Socket, Hex Bit, 8mm
1
BD 6.358
BD 6.358 Each (Exc. Vat)
BD 6.994
BD 6.994 Each (inc. VAT)
Teng Tools 1/2 in Drive Bit Socket, Hex Bit, 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Hex Bit
Bit Size
8mm
Finish
Chrome Plated
Material
Alloy Steel
Drive Type
Square