Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools Combination Pliers, 23 mm Overall, Straight Tip, 23mm Jaw

RS Stock No.: 198-1803Brand: Teng ToolsManufacturers Part No.: MB452-7T
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Combination Pliers

Cutting Capacity

3.8 mm

Overall Length

23 mm

Tip Style

Straight

Jaw Length

23mm

Stock information temporarily unavailable.

BD 17.930

BD 17.930 Each (Exc. Vat)

BD 19.723

BD 19.723 Each (inc. VAT)

Teng Tools Combination Pliers, 23 mm Overall, Straight Tip, 23mm Jaw

BD 17.930

BD 17.930 Each (Exc. Vat)

BD 19.723

BD 19.723 Each (inc. VAT)

Teng Tools Combination Pliers, 23 mm Overall, Straight Tip, 23mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Type

Combination Pliers

Cutting Capacity

3.8 mm

Overall Length

23 mm

Tip Style

Straight

Jaw Length

23mm