Technical Document
Specifications
Brand
Teng ToolsTip Type
Phillips, Pozidriv, Slotted
Tip Size
PH1, PH2, PZ1, PZ2, SL5, SL7
Drive Size
1/4 in
Drive Type
Hexagon
Blade Length
45 mm
Number of Pieces
8
Overall Length
175 mm
BD 18.403
BD 18.403 Each (Exc. Vat)
BD 20.243
BD 20.243 Each (inc. VAT)
1
BD 18.403
BD 18.403 Each (Exc. Vat)
BD 20.243
BD 20.243 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsTip Type
Phillips, Pozidriv, Slotted
Tip Size
PH1, PH2, PZ1, PZ2, SL5, SL7
Drive Size
1/4 in
Drive Type
Hexagon
Blade Length
45 mm
Number of Pieces
8
Overall Length
175 mm