Teng Tools 3/8 in Drive 11mm Insulated Standard Socket, 6 point, VDE/1000V, 46 mm Overall Length

RS Stock No.: 269-3192Brand: Teng ToolsManufacturers Part No.: MV380511
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Insulated Standard Socket

Socket Head Type

6 point

Bit Length

46mm

VDE/1000V Approved

Yes

Overall Length

46 mm

Drive Type

Hex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 11.094

BD 11.094 Each (Exc. Vat)

BD 12.203

BD 12.203 Each (inc. VAT)

Teng Tools 3/8 in Drive 11mm Insulated Standard Socket, 6 point, VDE/1000V, 46 mm Overall Length

BD 11.094

BD 11.094 Each (Exc. Vat)

BD 12.203

BD 12.203 Each (inc. VAT)

Teng Tools 3/8 in Drive 11mm Insulated Standard Socket, 6 point, VDE/1000V, 46 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Insulated Standard Socket

Socket Head Type

6 point

Bit Length

46mm

VDE/1000V Approved

Yes

Overall Length

46 mm

Drive Type

Hex

Country of Origin

Taiwan, Province Of China