Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
21
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Stock information temporarily unavailable.
BD 109.285
BD 109.285 Each (Exc. Vat)
BD 120.213
BD 120.213 Each (inc. VAT)
Teng Tools 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
1
BD 109.285
BD 109.285 Each (Exc. Vat)
BD 120.213
BD 120.213 Each (inc. VAT)
Teng Tools 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
21
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set