Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
39
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
BD 87.593
BD 87.593 Each (Exc. Vat)
BD 96.352
BD 96.352 Each (inc. VAT)
1
BD 87.593
BD 87.593 Each (Exc. Vat)
BD 96.352
BD 96.352 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
39
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set