Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 27-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point

RS Stock No.: 269-3218Brand: Teng ToolsManufacturers Part No.: TED1227
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

27

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Head Type

12 Point Hex

Set Type

Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 134.090

BD 134.090 Each (Exc. Vat)

BD 147.499

BD 147.499 Each (inc. VAT)

Teng Tools 27-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point

BD 134.090

BD 134.090 Each (Exc. Vat)

BD 147.499

BD 147.499 Each (inc. VAT)

Teng Tools 27-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

27

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Head Type

12 Point Hex

Set Type

Socket Set

Country of Origin

Taiwan, Province Of China