Teng Tools 18-Piece 1/2 in Bit Socket Set , Torx Bit

RS Stock No.: 198-2050Brand: Teng ToolsManufacturers Part No.: TTTX18
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Number of Pieces

18

Socket Head Type

Torx Bit

Ratchet Included

No

VDE/1000V Approved

No

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Stock information temporarily unavailable.

BD 72.044

BD 72.044 Each (Exc. Vat)

BD 79.248

BD 79.248 Each (inc. VAT)

Teng Tools 18-Piece 1/2 in Bit Socket Set , Torx Bit

BD 72.044

BD 72.044 Each (Exc. Vat)

BD 79.248

BD 79.248 Each (inc. VAT)

Teng Tools 18-Piece 1/2 in Bit Socket Set , Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Number of Pieces

18

Socket Head Type

Torx Bit

Ratchet Included

No

VDE/1000V Approved

No

Head Type

Hexagon

Set Type

Non-Impact Socket Set