Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 14-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point, VDE/1000V

RS Stock No.: 269-3265Brand: Teng ToolsManufacturers Part No.: TTV3814
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Set Type

Insulated Socket Set

Head Type

6 Point Hex

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 181.230

BD 181.230 Each (Exc. Vat)

BD 199.353

BD 199.353 Each (inc. VAT)

Teng Tools 14-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point, VDE/1000V

BD 181.230

BD 181.230 Each (Exc. Vat)

BD 199.353

BD 199.353 Each (inc. VAT)

Teng Tools 14-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

14

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Set Type

Insulated Socket Set

Head Type

6 Point Hex

Country of Origin

Taiwan, Province Of China