Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tente Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

RS Stock No.: 322-1957Brand: TenteManufacturers Part No.: 2477PJX100P30CHC10X90
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

137mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Precision Bearing

Product details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre

Stock information temporarily unavailable.

BD 15.157

BD 15.157 Each (Exc. Vat)

BD 16.673

BD 16.673 Each (inc. VAT)

Tente Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

BD 15.157

BD 15.157 Each (Exc. Vat)

BD 16.673

BD 16.673 Each (inc. VAT)

Tente Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.157
5 - 9BD 14.868
10+BD 14.816

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

137mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Precision Bearing

Product details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre