Tente Fixed Castor Wheel, 700kg Capacity, 200mm Wheel

RS Stock No.: 787-1433Brand: TenteManufacturers Part No.: 3478UAR200P63 red
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

700kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

46mm

Rotation

Fixed

Tyre Material

Polyurethane

Fixing Centres

80 x 105mm

Fixing Plate Dimensions

115 x 137mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Germany

Product details

Red Polyurethane Tyre, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance

You may be interested in
Stock information temporarily unavailable.

BD 52.090

BD 52.090 Each (Exc. Vat)

BD 57.299

BD 57.299 Each (inc. VAT)

Tente Fixed Castor Wheel, 700kg Capacity, 200mm Wheel

BD 52.090

BD 52.090 Each (Exc. Vat)

BD 57.299

BD 57.299 Each (inc. VAT)

Tente Fixed Castor Wheel, 700kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 52.090
5 - 9BD 51.513
10+BD 51.392
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

200mm

Load Capacity

700kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

46mm

Rotation

Fixed

Tyre Material

Polyurethane

Fixing Centres

80 x 105mm

Fixing Plate Dimensions

115 x 137mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Germany

Product details

Red Polyurethane Tyre, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance

You may be interested in