Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tente Yellow Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 550kg

RS Stock No.: 459-0103Brand: TenteManufacturers Part No.: FTP125/50X20
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Hard Polyurethane

Load Capacity

550kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Abrasion Resistant, Corrosion Resistant

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Yellow

Product details

Polyurethane Castor Wheel, FTP Series

Ball bearing hub

Stock information temporarily unavailable.

BD 38.645

BD 38.645 Each (Exc. Vat)

BD 42.510

BD 42.510 Each (inc. VAT)

Tente Yellow Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 550kg

BD 38.645

BD 38.645 Each (Exc. Vat)

BD 42.510

BD 42.510 Each (inc. VAT)

Tente Yellow Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 550kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.645
5 - 9BD 37.958
10+BD 37.800

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Hard Polyurethane

Load Capacity

550kg

Tyre Material

Polyurethane

Hub Material

Cast Iron

Features

Abrasion Resistant, Corrosion Resistant

Hub Bearing Type

Ball Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Yellow

Product details

Polyurethane Castor Wheel, FTP Series

Ball bearing hub