Technical Document
Specifications
Brand
TenteStructural Element Type
End Plug
Fits Square Tube Profile
24 to 27mm
Material
Nylon
Colour
Black
Product Family
Tente
Series
R47
Country of Origin
Germany
Product details
Nylon Expanding Tube End Plugs - Short Series
Built-in M10 nut
Castors - Accessories
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
1
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.842 |
5 - 9 | BD 1.810 |
10 - 24 | BD 1.798 |
25+ | BD 1.771 |
Technical Document
Specifications
Brand
TenteStructural Element Type
End Plug
Fits Square Tube Profile
24 to 27mm
Material
Nylon
Colour
Black
Product Family
Tente
Series
R47
Country of Origin
Germany
Product details
Nylon Expanding Tube End Plugs - Short Series
Built-in M10 nut