Technical Document
Specifications
Brand
TenteWheel Diameter
160mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Hard Nylon
Load Capacity
1020kg
Tyre Material
Nylon
Hub Material
Polyamide
Features
Corrosion Resistant
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
White
Country of Origin
Germany
Product details
Tente Heavy Duty Solid Nylon Wheel
Heavy Duty solid nylon wheel from Tente. The centre of this wheel is made from polyamide with a precision ball bearing. Available in different sizes to suit various application needs.
BD 24.904
BD 24.904 Each (Exc. Vat)
BD 27.394
BD 27.394 Each (inc. VAT)
1
BD 24.904
BD 24.904 Each (Exc. Vat)
BD 27.394
BD 27.394 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.904 |
5 - 9 | BD 24.514 |
10+ | BD 24.426 |
Technical Document
Specifications
Brand
TenteWheel Diameter
160mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Hard Nylon
Load Capacity
1020kg
Tyre Material
Nylon
Hub Material
Polyamide
Features
Corrosion Resistant
Hub Bearing Type
Ball Bearing
Hub Diameter
60mm
Bore Length
60mm
Colour
White
Country of Origin
Germany
Product details
Tente Heavy Duty Solid Nylon Wheel
Heavy Duty solid nylon wheel from Tente. The centre of this wheel is made from polyamide with a precision ball bearing. Available in different sizes to suit various application needs.