Teroson Teroson RB 81 Black Self Amalgamating Tape 60mm x 20m

RS Stock No.: 194-5899Brand: TerosonManufacturers Part No.: 78998
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Brand

Teroson

Backing Material

Butyl Rubber

Width

60mm

Length

20m

Thickness

2mm

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Model Number

Teroson RB 81

Country of Origin

Germany

Stock information temporarily unavailable.

BD 66.028

BD 66.028 Each (Exc. Vat)

BD 72.631

BD 72.631 Each (inc. VAT)

Teroson Teroson RB 81 Black Self Amalgamating Tape 60mm x 20m

BD 66.028

BD 66.028 Each (Exc. Vat)

BD 72.631

BD 72.631 Each (inc. VAT)

Teroson Teroson RB 81 Black Self Amalgamating Tape 60mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Backing Material

Butyl Rubber

Width

60mm

Length

20m

Thickness

2mm

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Model Number

Teroson RB 81

Country of Origin

Germany