Teroson RB VII BK D10 Black, Light Grey Sealant Sealant Strip

RS Stock No.: 279-6383Brand: TerosonManufacturers Part No.: TEROSON RB VII BK D10 LR10M
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Teroson

Colour

Black, Light Grey

Sealant Type

Self-Adhesive Sealant

Application

Sealing

Package Type

Strip

Minimum Operating Temperature

-40°C

Trade Name

RB VII BK D10

Product Form

Sealant

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.842

BD 23.842 Each (Exc. Vat)

BD 26.226

BD 26.226 Each (inc. VAT)

Teroson RB VII BK D10 Black, Light Grey Sealant Sealant Strip

BD 23.842

BD 23.842 Each (Exc. Vat)

BD 26.226

BD 26.226 Each (inc. VAT)

Teroson RB VII BK D10 Black, Light Grey Sealant Sealant Strip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Colour

Black, Light Grey

Sealant Type

Self-Adhesive Sealant

Application

Sealing

Package Type

Strip

Minimum Operating Temperature

-40°C

Trade Name

RB VII BK D10

Product Form

Sealant

Country of Origin

Germany