Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Teroson Transparent Sealant 310 Container

RS Stock No.: 261-6820Brand: TerosonManufacturers Part No.: TEROSON SI 9140 TP CR310ML EGFD
brand-logo
View all in Sealants

Technical Document

Specifications

Brand

Teroson

Colour

Transparent

Sealant Type

General Purpose Sealant

Application

Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing

Package Size

310

Package Type

Container

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Teroson Transparent Sealant 310 Container

P.O.A.

Teroson Transparent Sealant 310 Container
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teroson

Colour

Transparent

Sealant Type

General Purpose Sealant

Application

Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing

Package Size

310

Package Type

Container

Minimum Operating Temperature

-40°C

Country of Origin

Germany