Technical Document
Specifications
Brand
TerryDrawers
4
Case Material
Plastic
Height
208mm
Width
208mm
Depth
222mm
Drawer Material
Plastic
Country of Origin
Italy
Product details
Interlocking Clear Unit
Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.
BD 25.210
BD 25.210 Each (Exc. Vat)
BD 27.731
BD 27.731 Each (inc. VAT)
1
BD 25.210
BD 25.210 Each (Exc. Vat)
BD 27.731
BD 27.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TerryDrawers
4
Case Material
Plastic
Height
208mm
Width
208mm
Depth
222mm
Drawer Material
Plastic
Country of Origin
Italy
Product details
Interlocking Clear Unit
Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.