Tesa 4024 Brown Packing Tape, 100m x 50mm

RS Stock No.: 533-518Brand: TesaManufacturers Part No.: 04024-00045-04
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

50mm

Length

100m

Thickness

0.052mm

Colour

Brown

Dispenser Type

Manual

Elongation At Break

140%

Model Number

04024-00045-04

Tensile Strength

45N/cm

Series

4024

Country of Origin

Italy

Stock information temporarily unavailable.

BD 17.220

BD 17.220 1 Pack of 6 (Exc. Vat)

BD 18.942

BD 18.942 1 Pack of 6 (inc. VAT)

Tesa 4024 Brown Packing Tape, 100m x 50mm

BD 17.220

BD 17.220 1 Pack of 6 (Exc. Vat)

BD 18.942

BD 18.942 1 Pack of 6 (inc. VAT)

Tesa 4024 Brown Packing Tape, 100m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

50mm

Length

100m

Thickness

0.052mm

Colour

Brown

Dispenser Type

Manual

Elongation At Break

140%

Model Number

04024-00045-04

Tensile Strength

45N/cm

Series

4024

Country of Origin

Italy