Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
50mm
Length
100m
Thickness
0.052mm
Colour
Brown
Series
4024
Country of Origin
Italy
BD 144.468
BD 144.468 1 Pack of 36 (Exc. Vat)
BD 158.915
BD 158.915 1 Pack of 36 (inc. VAT)
Tesa 4024 Brown Packing Tape, 100m x 50mm
1
BD 144.468
BD 144.468 1 Pack of 36 (Exc. Vat)
BD 158.915
BD 158.915 1 Pack of 36 (inc. VAT)
Tesa 4024 Brown Packing Tape, 100m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
50mm
Length
100m
Thickness
0.052mm
Colour
Brown
Series
4024
Country of Origin
Italy